Descriptions of Midas MC22405C6WK-SPR provided by its distributors.
; No. of Digits / Alpha:48; Character Count x Line:24 x 2; Character Size:5.55mm; Supply Voltage:5V; Display Mode:Reflective; Display Area Width:97.5mm; Display Area Height:16mm ;RoHS Compliant: Yes
LCD, 2X24, STN, REFLECTIVE, 5MM; Character Count x Line: 24 x 2; Display Appearance: Black on Yellow / Green; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Euro; Display Mode: Reflective; Character Size: 5.55m