Midas MC22005A6W-SPTLYS-V2

2x20 COB Character LCD - Black on Ye/Gr

Price and Stock

DistributorSKUMinPkg
FarnellMC22005A6W-SPTLYS-V2050
11h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC22005A6W-SPTLYS-V2 provided by its distributors.

2x20 COB Character LCD - Black on Ye/Gr
RS APAC
LCD MODULE, 20 X 2, COB, 5.55MM, STN;
LCD MODULE, 20 X 2, COB, 5.55MM, STN; Character Count x Line:20 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.55mmRoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America