Midas MC22005A6W-BNMLW-V2

Lcd 83MM 18.6MM 3.2MM 5.55MM Led, 116MM*37MM
$ 12.345
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC22005A6W-BNMLW-V2.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-6.00%

Descriptions

Descriptions of Midas MC22005A6W-BNMLW-V2 provided by its distributors.

LCD 83mm 18.6mm 3.2mm 5.55mm LED, 116mm*37mm
2x20 character chip-on-board LCD
Lcd Module, 20 X 2, Cob, 5.55Mm, Bstn; Character Count X Line:20 X 2; Display Appearance:White On Blue; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transmissive; Character Size:5.55Mm Rohs Compliant: Yes |Midas Displays MC22005A6W-BNMLW-V2

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America