Midas MC21605H6WM-FPTLW-V2

54MM 14.4MM 2.55MM 5MM Led, 65.5MM*36.7MM
$ 9.43

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC21605H6WM-FPTLW-V2 provided by its distributors.

54mm 14.4mm 2.55mm 5mm LED, 65.5mm*36.7mm
2x16, LCD, Black on White, Eng/Sca
RS APAC
LCD MODULE, 16 X 2, COB, 4.99MM, FSTN;
LCD MODULE, 16 X 2, COB, 4.99MM, FSTN; Character Count x Line:16 x 2; Display Appearance:Black on White; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Scandinavian; Display Mode:Transflective; Character Size:4.99mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America