Midas MC21605H6W-SPR3-V2

Midas MC21605H6W-SPR3-V2 LCD 模块
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC21605H6W-SPR3-V241
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605H6W-SPR3-V2.

Newark

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Midas MC21605H6W-SPR3-V2 provided by its distributors.

Midas MC21605H6W-SPR3-V2 LCD 模块
RS APAC
LCD MODULE, 16 X 2, COB, 4.99MM, STN; Character Count x Line:16 x 2; Display Appearance:Black on Grey; Logic Voltage:3V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:4.99mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America