Midas MC21605H6W-FPTLW3.3-V2

Midas MC21605H6W-FPTLW3.3-V2 LCD 模块
$ 9.17

Price and Stock

DistributorSKUMinPkg
NewarkMC21605H6W-FPTLW3.3-V2201

Inventory History

3 month trend:
-31.25%

Descriptions

Descriptions of Midas MC21605H6W-FPTLW3.3-V2 provided by its distributors.

Midas MC21605H6W-FPTLW3.3-V2 LCD 模块
RS APAC
LCD DISPLAY, FSTN, COB, PARALLEL, 3.3V;
LCD MODULE, 16 X 2, COB, 4.99MM, FSTN; Character Count x Line:16 x 2; Display Appearance:Black on White; Logic Voltage:3.3V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:4.99mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America