Midas MC21605G6WD-SPTLY-V2

LCD 2x16 STN w Yellow/Green Backlight
$ 5.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605G6WD-SPTLY-V2.

Newark

Datasheet5 pages9 years ago

Farnell

Inventory History

3 month trend:
-8.45%

Descriptions

Descriptions of Midas MC21605G6WD-SPTLY-V2 provided by its distributors.

LCD 2x16 STN w Yellow/Green Backlight
Midas , G, , 216, 66 x 16mm, 8
2X16 CHARACTER CHIP-ON-BOARD LCD
LCD MODULE, 16 X 2, COB, 5.23MM, STN; Character Count x Line:16 x 2; Display Appearance:-; Logic Voltage:5V; Interface Type:-; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.23mm; LCD Display Type:STN RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America