Midas MC21605G6W-GPR-V2

Lcd 64.5MM 16.4MM 3MM 5.23MM Led, 80MM*9.5MM
$ 8.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605G6W-GPR-V2.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Midas MC21605G6W-GPR-V2 provided by its distributors.

LCD 64.5mm 16.4mm 3mm 5.23mm LED, 80mm*9.5mm
Midas MC21605G6W-GPR-V2 段码液晶屏
RS APAC
LCD MODULE, 16 X 2, COB, 5.23MM, STN; Character Count x Line:16 x 2; Display Appearance:Black on Grey; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:5.23mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America