Midas MC21605FA6WE-GPTLW

Midas MC21605FA6WE-GPTLW 液晶英数字ディスプレイ
$ 2.85

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC21605FA6WE-GPTLW provided by its distributors.

Midas MC21605FA6WE-GPTLW 液晶英数字ディスプレイ
RS APAC
LCD DISPLAY, TRANSFLECTIVE, FSTN, 4.67MM;
2X16 CHARACTER CHIP-ON-BOARD LCD
LCD MODULE, 16 X 2, COB, 4.67MM, FSTN; Character Count x Line:16 x 2; Display Appearance:Black on Grey; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Euro; Display Mode:Transflective; Character Size:4.67mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America