Midas MC21605E6W-SPTLYI

Lcd, 2X16, Stn, Led B/l, Y/green I2C I/f
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21605E6W-SPTLYI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605E6W-SPTLYI.

Newark

Datasheet9 pages12 years ago

element14 APAC

Descriptions

Descriptions of Midas MC21605E6W-SPTLYI provided by its distributors.

LCD, 2X16, STN, LED B/L, Y/GREEN I2C I/F
Lcd, 2X16, Stn, Led B/l, Y/green I2C I/f; Character Count X Line:16 X 2; Display Appearance:black On Yellow / Green; Logic Voltage:5V; Interface Type:i2C; Font Set:english, Japanese; Display Mode:transflective; Character Size:5.55Mm Rohs Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America