Midas MC21605C6W-FPTLW

LCD, 2X16, FSTN, WHITE LED B/L 5V; Character Count x Line: 16 x 2; Display Appearance: Black on White; Logic Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21605C6W-FPTLW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605C6W-FPTLW.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages15 years ago

Descriptions

Descriptions of Midas MC21605C6W-FPTLW provided by its distributors.

LCD, 2X16, FSTN, WHITE LED B/L 5V; Character Count x Line: 16 x 2; Display Appearance: Black on White; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Transflective; Character Size: 4.35m
LCD, 2X16, FSTN, WHITE LED B/L 5V; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Backlighting Colour:White; Character Size:4.35mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:64.5mm; Display Area Height:13.8mm; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (18-Jun-2012); External Depth:12mm; External Length / Height:36mm; External Width:80mm; Illumination Colour:Grey

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America