Midas MC21605C6W-FPTLA

Lcd, 16X2 Fstn, Black on Amber
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21605C6W-FPTLA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605C6W-FPTLA.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages14 years ago

Descriptions

Descriptions of Midas MC21605C6W-FPTLA provided by its distributors.

LCD, 16X2 FSTN, BLACK ON AMBER
Lcd, 16X2 Fstn, Black On Amber; Character Count X Line:16 X 2; Display Appearance:black On Amber; Logic Voltage:5V; Interface Type:parallel; Font Set:english, Japanese; Display Mode:transflective; Character Size:4.35Mm Rohs Compliant: Yes
LCD, 16X2 FSTN, BLACK ON AMBER; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Backlighting Colour:Amber; Character Size:5.55mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:66mm; Display Area Height:16mm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-20°C to +70°C

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America