Midas MC21605B6WR-BNMLW-V2

Midas MC21605B6WR-BNMLW-V2 LCD 模块
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21605B6WR-BNMLW-V2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605B6WR-BNMLW-V2.

element14 APAC

Datasheet5 pages9 years ago

Descriptions

Descriptions of Midas MC21605B6WR-BNMLW-V2 provided by its distributors.

Midas MC21605B6WR-BNMLW-V2 LCD 模块
RS APAC
DISPLAY, ALPHANUMERIC, 16X2, WHITE
DISPLAY, ALPHANUMERIC, 16X2, WHITE; Character Count x Line: 16 x 2; Display Appearance: -; Logic Voltage: 5V; Interface Type: -; Font Set: English, Cyrillic, Japanese; Display Mode: Transmissive; Character Size: 5.23mm; LCD Display Type: STN; Module Size: 85mm x 36mm; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Display Construction: COB; Backlighting Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America