Midas MC21605B6WK-SPTLY

Lcd, 2X16, Stn, Y/g B/l, 5MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21605B6WK-SPTLY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605B6WK-SPTLY.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages14 years ago

Descriptions

Descriptions of Midas MC21605B6WK-SPTLY provided by its distributors.

LCD, 2X16, STN, Y/G B/L, 5MM
LCD, 2X16, STN, Y/G B/L, 5MM; Character Count x Line: 16 x 2; Display Appearance: Black on Yellow / Green; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Euro; Display Mode: Transflective; Character Size: 5.23m
LCD, 2X16, STN, Y/G B/L, 5MM; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Backlighting Colour:Yellow Green; Character Size:5.23mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:64.5mm; Display Area Height:16.4mm; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (18-Jun-2012); External Depth:13.5mm; External Length / Height:36mm; External Width:85mm; Illumination Colour:Yellow Green

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America