Midas MC21605B6WD-SPTLY-V2

2x16 LCD, Black on Y/G Transflective
$ 8.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605B6WD-SPTLY-V2.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC21605B6WD-SPTLY-V2 provided by its distributors.

2x16 LCD, Black on Y/G Transflective
64mm 16.4mm LED,, 10.5mm*85mm
LCD MODULE, 16 X 2, COB, 5.23MM, STN; Character Count x Line:16 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.23mmRoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America