Midas MC21605B6WD-BNMLW

LCD, 2X16, NEG STN, WHITE LED B/L 5V; Character Count x Line: 16 x 2; Display Appearance: White on Blue; Logic...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC21605B6WD-BNMLW01
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21605B6WD-BNMLW.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet0 pages0 years ago

CAD Models

Download Midas MC21605B6WD-BNMLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Midas MC21605B6WD-BNMLW provided by its distributors.

LCD, 2X16, NEG STN, WHITE LED B/L 5V; Character Count x Line: 16 x 2; Display Appearance: White on Blue; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Transmissive; Character Size: 5.23
LCD, 2X16, NEG STN, WHITE LED B/L 5V; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Backlighting Colour:White; Character Size:5.23mm; Supply Voltage:5V; Display Mode:Transmissive; Display Area Width:64.5mm; Display Area Height:16.4mm; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (18-Jun-2012); External Depth:13.5mm; External Length / Height:36mm; External Width:85mm; Illumination Colour:Blue

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America