Midas MC21605B6W-FPTLW3.3-V2

Lcd Display, Cob, 16 X 2, Fstn, 3.3V;
$ 7.53

Price and Stock

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of Midas MC21605B6W-FPTLW3.3-V2 provided by its distributors.

LCD DISPLAY, COB, 16 X 2, FSTN, 3.3V;
Midas , LCD, 216
LCD MODULE, 16 X 2, COB, 5.23MM, FSTN; Character Count x Line:16 x 2; Display Appearance:Black on White; Logic Voltage:3.3V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.23mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America