Midas MC21605A6WM-FPTLW-V2

2x16 LCD, Black on White, Eng/Sca
$ 9.43

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC21605A6WM-FPTLW-V2 provided by its distributors.

2x16 LCD, Black on White, Eng/Sca
RS APAC
64.5mm 16.4mm 5mm LED, 84mm*44mm
LCD MODULE, 16 X 2, COB, 5.23MM, FSTN;
LCD MODULE, 16 X 2, COB, 5.23MM, FSTN; Character Count x Line:16 x 2; Display Appearance:Black on White; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Scandinavian; Display Mode:Transflective; Character Size:5.23mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America