Midas MC21206A6W-SPTLY

LCD, 16X2, STN, Y/G B/L, 6MM; Character Count x Line: 12 x 2; Display Appearance: Black on Yellow / Green; Logic...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21206A6W-SPTLY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC21206A6W-SPTLY.

element14 APAC

Datasheet21 pages16 years ago
Datasheet22 pages16 years ago

Descriptions

Descriptions of Midas MC21206A6W-SPTLY provided by its distributors.

LCD, 16X2, STN, Y/G B/L, 6MM; Character Count x Line:12 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5
LCD, 2X12, STN, Y/G B/L, 6MM; No. of Digits / Alpha:24; Character Count x Line:16 x 2; Backlighting Colour:Yellow Green; Character Size:5.5mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:45mm; Display Area ;RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America