Midas MC21205A6W1-SPTLY

46MM 14.5MM 2.7MM 5.5MM Led, , 9.7MM*55.7MM
$ 7.695

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC21205A6W1-SPTLY provided by its distributors.

46mm 14.5mm 2.7mm 5.5mm LED,, 9.7mm*55.7mm
2x12 LCD, Black on Y/G Transflective
RS APAC
LCD MODULE, 12 X 2, COB, 5.5MM, STN; Character Count x Line:12 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.5mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC21205A6W1SPTLY