Midas MC20805BH6W-FPR3-V2

Midas MC20805BH6W-FPR3-V2 LCD 模块
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20805BH6W-FPR3-V2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC20805BH6W-FPR3-V2.

element14 APAC

Datasheet5 pages9 years ago

Descriptions

Descriptions of Midas MC20805BH6W-FPR3-V2 provided by its distributors.

Midas MC20805BH6W-FPR3-V2 LCD 模块
RS APAC
Display, Alphanumeric, 8X2, No Backlight; Character Count X Line:8 X 2; Display Appearance:-; Logic Voltage:3V; Interface Type:-; Font Set:English, Japanese; Display Mode:Reflective; Character Size:4.75Mm; Lcd Display Type:Fstn; Rohs Compliant: Yes |Midas Displays MC20805BH6W-FPR3-V2

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America