Midas MC20805B6W-BNMLW3.3-V2

Lcd Display, Cob, 8 X 2, Blue Stn, 3.3V;
$ 8.74

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC20805B6W-BNMLW3.3-V2 provided by its distributors.

LCD DISPLAY, COB, 8 X 2, BLUE STN, 3.3V;
DISPlAY, COB 2x8 LCD, White on B
液晶显示器, COB, 8 X 2, 蓝色 STN, 3.3V;
LCD MODULE, 8 X 2, COB, 4.75MM, STN; Character Count x Line:8 x 2; Display Appearance:Black on White; Logic Voltage:3.3V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transmissive; Character Size:4.75mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America