Midas MC20805B6W-BNMLW-V2

2X8 Character Chip-on-board Lcd,
$ 6.675
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC20805B6W-BNMLW-V2.

element14 APAC

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+44.09%

Descriptions

Descriptions of Midas MC20805B6W-BNMLW-V2 provided by its distributors.

2X8 CHARACTER CHIP-ON-BOARD LCD,
LCD MODULE, 8 X 2, COB, 4.75MM, STN; Character Count x Line:8 x 2; Display Appearance:-; Logic Voltage:5V; Interface Type:-; Font Set:English, Japanese; Display Mode:Transmissive; Character Size:4.75mm; LCD Display Type:STN RoHS Compliant: Yes
Midas LCD , , 28

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America