Midas MC20805A6W-BNMLWS

Lcd, Alpha-num, 8 X 2, White
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20805A6W-BNMLWS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC20805A6W-BNMLWS.

element14 APAC

Datasheet17 pages13 years ago

Newark

Descriptions

Descriptions of Midas MC20805A6W-BNMLWS provided by its distributors.

LCD, ALPHA-NUM, 8 X 2, WHITE
Lcd, Alpha-Numeric, 8 X 2, White; Character Count X Line:8 X 2; Display Appearance:White On Blue; Logic Voltage:5V; Interface Type:Spi; Font Set:English, Japanese; Display Mode:Transmissive; Character Size:5.56Mm Rohs Compliant: Yes |Midas Displays MC20805A6W-BNMLWS

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America