Midas MC144032A6WC-BNMLW

液晶屏, 144X32 Nstn, 带背光, 中文;
$ 24.38
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMC144032A6WC-BNMLW01

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC144032A6WC-BNMLW.

Newark

Datasheet41 pages14 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC144032A6WC-BNMLW provided by its distributors.

液晶屏, 144X32 NSTN, 带背光, 中文;
LCD, 144X32 NEG STN, W B/L, CHINESE; Resolution: 144 x 32; Display Appearance: White on Blue; Logic Voltage: 3V to 5V; Interface Type: Parallel; Font Set: English, Chinese; Display Mode: Transmissive; LCD Display Type: BSTN; Mo
Lcd, 144X32 Neg Stn, W B/L, Chinese; Resolución (Dpi):-; Color De Retroiluminación:Blanco; Display Lcd, Tipo:Stn; Modo De Display:Transmisivo; Tamaño De La Pantalla:0.5"; Área De Visión (H X W):16Mm X 66Mm; Tensión De Alimentación:5V |Midas Displays MC144032A6WC-BNMLW

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America