Midas MC128064E6W-BNMLW

LCD, 128X64 NEG STN, W B/L, FONT SET; Backlighting Color: White; Display Mode: Transmissive; Supply Voltage: 5V ;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC128064E6W-BNMLW01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC128064E6W-BNMLW.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Midas MC128064E6W-BNMLW provided by its distributors.

LCD, 128X64 NEG STN, W B/L, FONT SET; Backlighting Color:White; Display Mode:Transmissive; Supply Voltage:5V ;RoHS Compliant: Yes
LCD, 128X64 NEG STN, W B/L, FONT SET; Resolution: 128 x 64; Display Appearance: White on Blue; Logic Voltage: 5V; Interface Type: Parallel; Font Set: No Font; Display Mode: Transmissive; LCD Display Type: BSTN; Module Size: 75mm
LCD, 128X64 NEG STN, W B/L, FONT SET; Backlighting Colour:White; LCD Display Type:STN; Pixel Size (H x W):0.39mm x 0.39mm; Pixel Pitch (H x W):0.04mm x 0.04mm; Display Mode:Transmissive; Viewing Area (H x W):32.5mm x 60mm; Supply Voltage:5V; SVHC:No SVHC (19-Dec-2011); External Length / Height:53mm; External Width:75mm; Operating Temperature Range:-20°C to +70°C

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America