Midas MC128064D6W-FPTLW-V2

Midas MC128064D6W-FPTLW-V2 液晶モノクロディスプレイ
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC128064D6W-FPTLW-V2050
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC128064D6W-FPTLW-V2.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-8.56%

Descriptions

Descriptions of Midas MC128064D6W-FPTLW-V2 provided by its distributors.

Midas MC128064D6W-FPTLW-V2 液晶モノクロディスプレイ
RS APAC
Lcd Module, White, 128 X 64P, Cob, 5V; Resolution:128 X 64 Pixels; Display Appearance:Black On White; Logic Voltage:5V; Interface Type:Parallel; Font Set:No Font; Display Mode:Transflective; Lcd Display Type:Fstn; Product Range:- Rohs Compliant: Yes |Midas Displays MC128064D6W-FPTLW-V2

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America