Midas MC11609A6W-BNMLW

Lcd, 1X16, Neg Stn, White B/l, 9MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC11609A6W-BNMLW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC11609A6W-BNMLW.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages15 years ago

Descriptions

Descriptions of Midas MC11609A6W-BNMLW provided by its distributors.

LCD, 1X16, NEG STN, WHITE B/L, 9MM
LCD, 1X16, NEG STN, WHITE B/L, 9MM; Character Count x Line: 16 x 1; Display Appearance: White on Blue; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Transmissive; Character Size: 9.22mm
LCD, 1X16, NEG STN, WHITE B/L, 9MM; No. of Digits / Alpha:16; Character Count x Line:16 x 1; Backlighting Colour:White; Character Size:9.22mm; Supply Voltage:5V; Display Mode:Transmissive; Display Area Width:99mm; Display Area Height:13mm; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (18-Jun-2012); External Depth:15.2mm; External Length / Height:33mm; External Width:122mm; Illumination Colour:Blue

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America