Midas MC11605A12W-VNMLY

Alphanumeric LCD Display, 16, 16 x 1, Yellow Green, 6.56 mm, 6.5 V, Transmissive RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC11605A12W-VNMLY024
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC11605A12W-VNMLY.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC11605A12W-VNMLY provided by its distributors.

Alphanumeric LCD Display, 16, 16 x 1, Yellow Green, 6.56 mm, 6.5 V, Transmissive RoHS Compliant: Yes
LCD, ALPHA-NUM, 16 X 1, YELLOW-GREEN
LCD, ALPHA-NUM, 16 X 1, YELLOW-GREEN; Character Count x Line: 16 x 1; Display Appearance: Yellow on Black; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Transmissive; Character Size: 6.

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America