Microtherm 05EN1034(115/M)

THERMAL SWITCH, NC, 115°C; Opening Temperature: 115°C; Voltage, Contact AC Max: 250V; Max Contact Current: 10A;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05EN1034(115/M). Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Microtherm 05EN1034(115/M).

Farnell

Datasheet3 pages25 years ago

TME

Descriptions

Descriptions of Microtherm 05EN1034(115/M) provided by its distributors.

THERMAL SWITCH, NC, 115°C; Opening Temperature:115°C; Voltage, Contact AC Max:250V; Max Contact Current:10A; Terminal Type:Solder; Approval Bodies:UL, CSA; Contact Material:Silver alloy; Switch Function Type:Normally Closed
THERMAL SWITCH, NC, 115°C; Contact Configuration:SPST; Contact Rating:120VAC/15A, 240VAC/10A; No. of Pins:2; Sensor Housing:Plastic; Sensor Terminals:Quick Connect; Actuating Temperature Max:115°C; Contact Current Max:10A; Contact Material:Silver Alloy; Contact Voltage AC Max:250V; Series:05EN; Switch Operation:Normally Closed; Terminal Type:Solder

Manufacturer Aliases

Microtherm has several brands around the world that distributors may use as alternate names. Microtherm may also be known as the following names:

  • MICROTHERM GMBH
  • Microtherm Sentronic