Honeywell / Microswitch PIC16C65A-20/L

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube

Submit Request for Quote

Unfortunately we do not know of any distributors for PIC16C65A-20/L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell / Microswitch PIC16C65A-20/L.

Microchip

Datasheet337 pages29 years ago

Future Electronics

iiiC

Descriptions

Descriptions of Honeywell / Microswitch PIC16C65A-20/L provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
44 Pin, 7 KB OTP, 192 RAM, 33 I/O
IC, 8BIT MCU, PIC16C, 20MHZ, LCC-44; Controller Family/Series:PIC16C; Core Size:8 bit; No. of I/O's:33; Program Memory Size:7KB; RAM Memory Size:192Byte; CPU Speed:20MHz; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell / Microswitch has several brands around the world that distributors may use as alternate names. Honeywell / Microswitch may also be known as the following names:

  • MICRO SWITCH/HONEYWELL
  • MICROSWITCH HONEYWEL
  • Microswitch - Honeyw
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • HONEYWELL/MICRO
  • HoneywellMicroswi
  • MICRO SWITCH DIV/HONEYWELL
  • HONEYWELL INC - MICRO SWITHCH DIV
  • MICROSWITCH/HON