Honeywell / Microswitch PIC12C672-04I/P

MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube

Submit Request for Quote

Unfortunately we do not know of any distributors for PIC12C672-04I/P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell / Microswitch PIC12C672-04I/P.

Microchip

Datasheet129 pages26 years ago

Future Electronics

Descriptions

Descriptions of Honeywell / Microswitch PIC12C672-04I/P provided by its distributors.

MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
8-Bit Microcontroller IC; Controller Family/Series:PIC12; Memory Size, OTP:3.5 KB; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of ADC Inputs:4; No. of Timers:1; Clock Speed:4MHz; Supply Voltage Min:3V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, 8BIT CMOS MCU, 12C672-04, DIP8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:2 Kwords; RAM Memory Size:128Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:DIP; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:10MHz; IC Generic Number:12C672-04; IC Temperature Range:Industrial; Logic Function Number:12C672; Memory Size:3.5 KB; Memory Type:OTP; Microprocessor/Controller Features:ICSP, SLEEP mode, Watchdog Timer, ADC; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:4; No. of I/O's:6; OTP Memory Size:28KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Honeywell / Microswitch has several brands around the world that distributors may use as alternate names. Honeywell / Microswitch may also be known as the following names:

  • MICRO SWITCH/HONEYWELL
  • MICROSWITCH HONEYWEL
  • Microswitch - Honeyw
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • HONEYWELL/MICRO
  • HoneywellMicroswi
  • MICRO SWITCH DIV/HONEYWELL
  • HONEYWELL INC - MICRO SWITHCH DIV
  • MICROSWITCH/HON