Microchip MSD52-12

Diode Rectifier Bridge Single 1.2KV 50A 5-Pin Case M2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSD52-12.

Factory Futures

Datasheet3 pages16 years ago

Related Parts

MicrochipMSD52-16
Bridge Rectifier Diode, 3 Phase, 1600V V(Rrm), Silicon Rohs Compliant: Yes |Microchip MSD52-16
MicrochipMSD50-08
Diode Rectifier Bridge Single 800V 50A 5-Pin Case M1
MicrochipMSD50-12
Diode Rectifier Bridge Single 1.2KV 50A 5-Pin Case M1

Descriptions

Descriptions of Microchip MSD52-12 provided by its distributors.

Diode Rectifier Bridge Single 1.2KV 50A 5-Pin Case M2
BRIDGE RECT 3PHASE 1.2KV 50A SM2 / Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount SM2
Compliant Chassis Mount, Screw M 5 50 A 1.8 V 1 No
DIODE BRIDGE 3PH 1200V 50A SM2
Bridge Rectifiers Power Module - Diode
STANDARD RECOVERY DIODE AND RECTIFIER
BRIDGE RECT 3PHASE 1.2KV 50A SM2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.