Micronel R1238Y24BPLB2A-7

Micronel R1238Y24BPLB2A-7 DC軸流ファン

Submit Request for Quote

Unfortunately we do not know of any distributors for R1238Y24BPLB2A-7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-5.67%

Descriptions

Descriptions of Micronel R1238Y24BPLB2A-7 provided by its distributors.

Micronel R1238Y24BPLB2A-7 DC軸流ファン
RS APAC
Power Connection Type = 3-Pin Stranded Wire / Noise Level dBA = 53 / Nominal Voltage V = 24 / Current Rating Max. mA = 580 / Width mm = 120 / Depth mm = 38 / Height mm = 120 / AC or DC Operation = DC / Operating Voltage Min. V = 15 / Operating Voltage Max. V = 27 / Flow Rate m³/h = 284.85 / Bearing Type = Dual Ball / Fan Speed min-1 = 4200

Manufacturer Aliases

Micronel has several brands around the world that distributors may use as alternate names. Micronel may also be known as the following names:

  • MICRONEL LTD
  • Micronel USA
  • Microne
  • MICRONELEC