Micronel F62MM-005GK-0

FAN, 62mm, 5VDC; Supply Voltage: 5V; Current Type: DC; Fan Frame Size: 62mm; External Depth: 15mm; Noise Rating:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellF62MM-005GK-001
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Micronel F62MM-005GK-0.

element14 APAC

Datasheet18 pages24 years ago

Descriptions

Descriptions of Micronel F62MM-005GK-0 provided by its distributors.

FAN, 62mm, 5VDC; Supply Voltage:5V; Current Type:DC; Fan Frame Size:62mm; External Depth:15mm; Noise Rating:28dBA; Flow Rate
Axial Fan, 62Mm, 5Vdc, 168Ma; Rango De Producto:Serie F62Mm; Tensión De Alimentación:5Vdc; Tamaño Del Marco Del Ventilador:62Mm; Profundidad Externa:15Mm; Rango De Flujo - Imperial:14.8Cu.ft/Min; Rango De Flujo - Métrico:360L/Min |Micronel F62MM-005GK-0

Manufacturer Aliases

Micronel has several brands around the world that distributors may use as alternate names. Micronel may also be known as the following names:

  • MICRONEL LTD
  • Micronel USA
  • Microne
  • MICRONELEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • F62MM005GK0