Micronel D601T-024KA-3

Axial Fan DC 60x60x60mm 24V 68.58m³/h
$ 238.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micronel D601T-024KA-3.

element14 APAC

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+57.14%

Descriptions

Descriptions of Micronel D601T-024KA-3 provided by its distributors.

Axial Fan DC 60x60x60mm 24V 68.58m³/h
FAN, 60MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 60mm; Noise Rating: 56dBA; Flow Rate - Imperial: 40.4cu.ft/min; Flow Rate - Metric: 1143l/min; Bearing Type: Ball; Power Connection T
Axial Fan, Miniature Tube, Ball, D600T Series, 24 Vdc, 60 Mm, 60 Mm, 40.4 Cu.ft/Min, 1143 L/Min Rohs Compliant: Yes |Micronel D601T-024KA-3

Manufacturer Aliases

Micronel has several brands around the world that distributors may use as alternate names. Micronel may also be known as the following names:

  • MICRONEL LTD
  • Micronel USA
  • Microne
  • MICRONELEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • D601T024KA3