Micronel D341T-012GK-2

Axial Fan DC 36x36x36mm 12V 16.56m³/h
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micronel D341T-012GK-2.

Newark

Datasheet2 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Micronel D341T-012GK-2 provided by its distributors.

Axial Fan DC 36x36x36mm 12V 16.56m³/h
FAN, 36MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 36mm; External Depth: 36mm; Noise Rating: 46dBA; Flow Rate - Imperial: 9.74cu.ft/min; Flow Rate - Metric: 276l/min; ; Available until stocks are exhausted
Fan, Axial, 36Mm X 36Mm, 12Vdc; Rango De Producto:Serie D340T; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:36Mm; Profundidad Externa:36Mm; Rango De Flujo - Imperial:8.74Cu.ft/Min; Rango De Flujo - Métrico:276L/Min |Micronel D341T-012GK-2

Manufacturer Aliases

Micronel has several brands around the world that distributors may use as alternate names. Micronel may also be known as the following names:

  • MICRONEL LTD
  • Micronel USA
  • Microne
  • MICRONELEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • D341T012GK2