Micronel D241L-006GK-1

Axial Fan, Miniature Tube, Sleeve, D240L Series, 6 VDC, 24 mm, 30 mm, 1.77 cu.ft/min, 50 l/min RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellD241L-006GK-101
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Micronel D241L-006GK-1.

element14 APAC

Datasheet18 pages24 years ago

Descriptions

Descriptions of Micronel D241L-006GK-1 provided by its distributors.

Axial Fan, Miniature Tube, Sleeve, D240L Series, 6 VDC, 24 mm, 30 mm, 1.77 cu.ft/min, 50 l/min RoHS Compliant: Yes
FAN, 24MM, 6VDC; Supply Voltage: 6V; Current Type: DC; Fan Frame Size: 24mm; External Depth: 30mm; Noise Rating: 33dBA; Flow Rate - Imperial: 1.77cu.ft/min; Flow Rate - Metric: 50l/min; Bearing Type: Sleeve; Power Connection Typ

Manufacturer Aliases

Micronel has several brands around the world that distributors may use as alternate names. Micronel may also be known as the following names:

  • MICRONEL LTD
  • Micronel USA
  • Microne
  • MICRONELEC