
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | PC48F4400P0VB0EF | 2,200 | 1 | Tape & Reel | 6h | |||||||
| Worldway Electronics | PC48F4400P0VB0EF | 30,242 | 7 | Tape & Reel | 4h | |||||||
| ICPartonline | PC48F4400P0VB0EF | 14,651 | >1wk | |||||||||
| Esaler Electronic | PC48F4400P0VB0EF | 50 | 10h | |||||||||
| Aztech | PC48F4400P0VB0EF | 6,258 | 25m |
Download datasheets and manufacturer documentation for Micron PC48F4400P0VB0EF.
Download Micron PC48F4400P0VB0EF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Micron PC48F4400P0VB0EF provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron PC48F4400P0VB0EF.