Micron PC28F256G18AE

FLASH, PARALLEL, 256MBIT, 64EBGA; Memory Type: Flash - NOR; Memory Size: 256Mbit;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F256G18AE.

IHS

Datasheet121 pages11 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron PC28F256G18AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-08-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron PC28F256G18AE provided by its distributors.

FLASH, PARALLEL, 256MBIT, 64EBGA; Memory Type: Flash - NOR; Memory Size: 256Mbit;
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 96ns 64-Pin BGA Tray
IC FLASH 256M PARALLEL 64EASYBGA
IC FLASH 256MBIT PAR 64EASYBGA
FLASH, PARALLEL, 256MBIT, 64EBGA; Memory Type:Flash - NOR; Memory Size:256Mbit; Memory Configuration:32M x 8bit; Supply Voltage Min:1.7V; Supply Voltage Max:2V; Memory Case Style:BGA; No. of Pins:64; Clock Frequency:133MHz; Access Time:96ns; IC Interface Type:Parallel; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-30°C to +85°C; Supply Voltage Range:1.7V to 2V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC28F256G18AE.