
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | PC28F128P30B85A | 9,059 | 1 | Tape & Reel | 4h | |||||||
| Worldway Electronics | PC28F128P30B85A | 36,056 | 7 | Tray | 1h | |||||||
| ICPartonline | PC28F128P30B85A | 21,589 | >1wk | |||||||||
| Microchip USA | PC28F128P30B85A | 179 | 100 | Tray | 18h | |||||||
| IC Components Ltd. | PC28F128P30B85A | 9,369 | 2d |
Download Micron PC28F128P30B85A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Micron PC28F128P30B85A provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names: