Micron PC28F128G18FE

NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 96ns 64-Pin BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F128G18FE.

IHS

Datasheet118 pages13 years ago

Farnell

TME

SHENGYU ELECTRONICS

CAD Models

Download Micron PC28F128G18FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-07-22
LTD Date2015-01-22

Descriptions

Descriptions of Micron PC28F128G18FE provided by its distributors.

NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 96ns 64-Pin BGA Tray
FLASH, PARALLEL, 128MBIT, 64EBGA
IC FLASH 128MBIT PAR 64EASYBGA
FLASH, PARALLEL, 128MBIT, 64EBGA; Flash Memory Type:Parallel NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:Parallel; Memory Case Style:BGA; No. of Pins:64Pins; Clock Frequency:133MHz; Access Time:96ns; Supply Voltage Min:1.7V; Supply Voltage Max:2V; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Operating Temperature Range:-30°C to +85°C; Supply Voltage Range:1.7V to 2V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC28F128G18FE.