Micron PC28F00AP33EFA

NOR Flash Parallel/Serial 2.5V/3.3V 1Gbit 64M x 16bit 95ns/22ns 64-Pin BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F00AP33EFA.

IHS

Datasheet92 pages12 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron PC28F00AP33EFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron PC28F00AP33EFA provided by its distributors.

NOR Flash Parallel/Serial 2.5V/3.3V 1Gbit 64M x 16bit 95ns/22ns 64-Pin BGA Tray
NOR Flash, Legacy NOR Flash, 1Gb, 2.3V-3.6V, 64-ball Easy BGA, RoHS
Micron SCT
64M X 16 FLASH 3V PROM 95 ns PBGA64
e1 Surface Mount 28F00AP33 Tray ic memory 52MHz 95ns 8.1mm 31mA
IC FLASH 1G PARALLEL 64EASYBGA
Flash, Parallel, 1Gbit, 64Ebga
IC REG BUCK ADJUSTABLE 3A 8SOPWR
FLASH, PARALLEL, 1GBIT, 64EBGA; Memory Type:Flash - NOR; Memory Size:1Gbit; Memory Configuration:64M x 16bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:BGA; No. of Pins:64; Clock Frequency:52MHz; Access Time:95ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC28F00AP33EFA.