Micron PC28F00AM29EWHA

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F00AM29EWHA.

SHENGYU ELECTRONICS

Datasheet78 pages9 years ago

Farnell

element14 APAC

CAD Models

Download Micron PC28F00AM29EWHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron PC28F00AM29EWHA provided by its distributors.

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash, Legacy NOR Flash, 1Gb, 2.7V-3.6V, 64-ball FBGA, RoHS
Micron SCT
3A991.B.1.A Surface Mount 28F00AM29EW Tray ic memory 100ns 13mm 31mA 1Gb
64M X 16 FLASH 3V PROM 100 ns PBGA64
IC MCU 32BIT 512KB FLASH 112LQFP
FLASH, PARALLEL, 1GBIT, 64FBGA
Flash, Parallel, 1Gbit, 64Fbga; Memory Size:1Gbit; Flash Memory Configuration:64M X 16Bit; Clock Frequency:-; Ic Interface Type:parallel; Memory Case Style:fbga; No. Of Pins:64Pins; Access Time:100Ns; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC28F00AM29EWHA.