Micron NAND01GW3B2CN6E

Flash Mem Parallel 3V/3.3V 1G-Bit 128M x 8 25us 48-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron NAND01GW3B2CN6E.

IHS

Datasheet65 pages16 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Micron NAND01GW3B2CN6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron NAND01GW3B2CN6E provided by its distributors.

Flash Mem Parallel 3V/3.3V 1G-Bit 128M x 8 25us 48-Pin TSOP Tray
FLASH, NAND, 1GB, TSOP48; ;ROHS COMPLIANT: YES
3A991.B.1.A Surface Mount NAND01G-A Tray ic memory 25000ns 18.4mm 30mA 1Gb
1 GBIT, 2112 BYTE/1056 WORD PAGE, 3 V, NAND FLASH MEMORY
IC FLASH 1GBIT PARALLEL 48TSOP
Flash, 128MX8, 25000ns, PDSO48
FLASH, NAND, 1GBIT, TSOP48; Memory Size:1Gbit; Memory Configuration:128K x 8; Interface Type:Parallel; Access Time:25µs; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NAND01GW3B2CN6E.