Micron N25Q512A11GSF40G

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 64M x 8 8ns 16-Pin SOP W
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q512A11GSF40G.

SHENGYU ELECTRONICS

Datasheet94 pages12 years ago

Farnell

element14 APAC

CAD Models

Download Micron N25Q512A11GSF40G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Micron N25Q512A11GSF40G provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 64M x 8 8ns 16-Pin SOP W
Surface Mount Tray 512MX1 FLASH - NOR ic memory 108MHz 8ns 7.5mm 20mA
NOR Flash, Legacy NOR Flash, 512Mb, 1.7V-2.0V, 16-pin SO16 Wide, RoHS
Micron SCT
IC FLASH 512MBIT SPI 108MHZ 16SO
FLASH, SERIAL, 512MB, 1.8V, 16WSOIC; Memory Type:Flash - NOR; Memory Size:512Mbit; Memory Configuration:64M x 8; Supply Voltage Min:1.7V; Supply Voltage Max:2V; Memory Case Style:WSOIC; No. of Pins:16; Clock Frequency:108MHz; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 2V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N25Q512A11GSF40G.