
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | N25Q256A13ESF40G | 156 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-N25Q256A13ESF40G | 939 | 3 | 16h | ||||||||
| Worldway Electronics | N25Q256A13ESF40G | 43,659 | 7 | Tube | 16h | |||||||
| ICPartonline | N25Q256A13ESF40G | 36,914 | >1wk | |||||||||
| IC Components Ltd. | N25Q256A13ESF40G | 10,406 | 20h |
Download datasheets and manufacturer documentation for Micron N25Q256A13ESF40G.
Download Micron N25Q256A13ESF40G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Micron N25Q256A13ESF40G provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron N25Q256A13ESF40G.