Micron N25Q128A11ESE40G

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SOIC W Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q128A11ESE40G.

IHS

Datasheet83 pages11 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Micron N25Q128A11ESE40G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron N25Q128A11ESE40G provided by its distributors.

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 7ns 8-Pin SOP-II W Tube
MICRON - N25Q128A11ESE40G - FLASH, SERIAL, 128MB, 1.8V, 8WSOIC
Surface Mount N25Q128 Tube FLASH - NOR ic memory 108MHz 7ns 5.49mm 20mA
FLASH, SERIAL, 128MB, 1.8V, 8WSOIC; Flash Memory Type:Serial NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:8Pins; Clock Frequency:108MHz; Access Time:-; Supply Voltage Min:1.7V; Supply Voltage Max:2V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 2V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N25Q128A11ESE40G.