
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | N25Q128A11E1240E | 332 | 3K | Tray | 2d | |||||||
| Weyland Electronics Group Pte. Ltd. | N25Q128A11E1240E | 3,200 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-N25Q128A11E1240E | 2,244 | 1 | 6h | ||||||||
| Worldway Electronics | N25Q128A11E1240E | 46,094 | 7 | Tray | 5h | |||||||
| ICPartonline | N25Q128A11E1240E | 22,696 | >1wk |
Download datasheets and manufacturer documentation for Micron N25Q128A11E1240E.
Download Micron N25Q128A11E1240E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Micron N25Q128A11E1240E provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron N25Q128A11E1240E.