Micron N25Q064A13ESE40E

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q064A13ESE40E.

IHS

Datasheet83 pages12 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Micron N25Q064A13ESE40E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-06
LTD Date2017-12-05

Descriptions

Descriptions of Micron N25Q064A13ESE40E provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tray
NOR Flash, Legacy NOR Flash, 64Mb, 2.7V-3.6V, 8-pin SO8 Wide, RoHS
Micron SCT
3A991.B.1.A Surface Mount N25Q064A13 Tube ic memory 108MHz 7ns 2.16mm 20mA
FLASH, SERIAL, 64MB, 3V, 8WSOIC
IC FLASH 64MBIT SPI 108MHZ 8SO W
Flash, Serial, 64Mb, 3V, 8Wsoic; Memory Size:64Mbit; Flash Memory Configuration:512K X 16Bit; Clock Frequency:108Mhz; Ic Interface Type:spi; Memory Case Style:wsoic; No. Of Pins:8Pins; Access Time:-; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N25Q064A13ESE40E.